


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Qorvo | |
| Package | SOT-89-3 | |
| Operating Temperature | -40℃~+105℃ | |
| Single supply | 5V~5.25V | |
| Number of Channels | 1 | |
| Quiescent Current | 220mA | |
| Features | ESD protection、Overvoltage protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TQP7M9105 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Qorvo | |
| Package | SOT-89-3 | |
| Operating Temperature | -40℃~+105℃ | |
| Single supply | 5V~5.25V | |
| Number of Channels | 1 | |
| Quiescent Current | 220mA | |
| Features | ESD protection、Overvoltage protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TQP7M9105. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TQP7M9105 datasheets or manufacturer documentation.
Datasheet: TQP7M9105 Datasheet (PDF)
The TQP7M9105 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.