Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. TQP7M9103
TQP7M9103 - 1
TQP7M9103 - 2
TQP7M9103 - 3
Extended1/3
* Images are for reference only
TQP7M9103
Attributes
Value
Manufacturer
Qorvo
MFR.Part #
TQP7M9103
JLCPCB Part #
C415715
Package
SOT-89
Description
Fail-safe protection、Linearization design、Electrostatic protection SOT-89 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 5a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerQorvo
PackageSOT-89
Frequency Range400MHz~4GHz
Operating Temperature-40℃~+105℃
Voltage - Supply5V~5.25V
Input return loss12dB
Output return loss15dB
P1dB+29.5dBm
FeaturesFail-safe、Linearization design、Electrostatic protection
Noise Figure4.4dB
Current - Supply235mA
IP3+45dBm
Gain16.6dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. TQP7M9103
TQP7M9103

* Images are for reference only

TQP7M9103

Extended
Manufacturer

Qorvo

MFR.Part #
TQP7M9103
JLCPCB Part #
C415715
Package
SOT-89
Description
Fail-safe protection、Linearization design、Electrostatic protection SOT-89 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 5a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TQP7M9103

* Images are for reference only

TQP7M9103
Extended
Manufacturer

Qorvo

MFR.Part #
TQP7M9103
JLCPCB Part #
C415715
Package
SOT-89
Description
Fail-safe protection、Linearization design、Electrostatic protection SOT-89 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 5a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TQP7M9103 Specifications

TQP7M9103 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerQorvo
PackageSOT-89
Frequency Range400MHz~4GHz
Operating Temperature-40℃~+105℃
Voltage - Supply5V~5.25V
Input return loss12dB
Output return loss15dB
P1dB+29.5dBm
FeaturesFail-safe、Linearization design、Electrostatic protection
Noise Figure4.4dB
Current - Supply235mA
IP3+45dBm
Gain16.6dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TQP7M9103. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TQP7M9103 Documents

TQP7M9103 datasheets or manufacturer documentation.

Datasheet: TQP7M9103 Datasheet (PDF)

TQP7M9103 Schematic Symbol & PCB Footprint

The TQP7M9103 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.