
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Package | QFN-20(4x4) | |
| Operating Temperature | -40℃~+100℃ | |
| Frequency Range | 2.7GHz~3.8GHz | |
| Input return loss | 15dB | |
| Voltage - Supply | 3V~6V | |
| Output return loss | 10dB | |
| P1dB | 31dBm | |
| Features | Low-power mode、Built-in power detector、Linearization design、Electrostatic protection | |
| Noise Figure | 5dB | |
| Current - Supply | 205mA | |
| Gain | 24dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SZA-3044Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Package | QFN-20(4x4) | |
| Operating Temperature | -40℃~+100℃ | |
| Frequency Range | 2.7GHz~3.8GHz | |
| Input return loss | 15dB | |
| Voltage - Supply | 3V~6V | |
| Output return loss | 10dB | |
| P1dB | 31dBm | |
| Features | Low-power mode、Built-in power detector、Linearization design、Electrostatic protection | |
| Noise Figure | 5dB | |
| Current - Supply | 205mA | |
| Gain | 24dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SZA-3044Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SZA-3044Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.