


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Package | QFN-20-EP(4x4) | |
| Frequency Range | 700MHz~2.7GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 13dB | |
| Voltage - Supply | 3V~5V | |
| Output return loss | 11dB | |
| Noise Figure | 6.1dB | |
| Features | Low-power mode、Built-in power detector | |
| P1dB | 29.5dBm | |
| Current - Supply | 300mA | |
| IP3 | 41dBm | |
| Gain | 29dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SZA2044Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Package | QFN-20-EP(4x4) | |
| Frequency Range | 700MHz~2.7GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 13dB | |
| Voltage - Supply | 3V~5V | |
| Output return loss | 11dB | |
| Noise Figure | 6.1dB | |
| Features | Low-power mode、Built-in power detector | |
| P1dB | 29.5dBm | |
| Current - Supply | 300mA | |
| IP3 | 41dBm | |
| Gain | 29dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SZA2044Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SZA2044Z datasheets or manufacturer documentation.
Datasheet: SZA2044Z Datasheet (PDF)
The SZA2044Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.