


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Package | SOT-89-3 | |
| Operating Temperature | -55℃~+110℃ | |
| Frequency Range | 50MHz~850MHz | |
| Voltage - Supply | 5V~5.3V | |
| Input return loss | 19dB | |
| Output return loss | 24dB | |
| Features | Linearization design、Bias control circuit | |
| P1dB | 19dBm | |
| Noise Figure | 3.1dB | |
| Current - Supply | 90mA | |
| IP3 | 43dBm | |
| Gain | 17dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SBB1089Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Package | SOT-89-3 | |
| Operating Temperature | -55℃~+110℃ | |
| Frequency Range | 50MHz~850MHz | |
| Voltage - Supply | 5V~5.3V | |
| Input return loss | 19dB | |
| Output return loss | 24dB | |
| Features | Linearization design、Bias control circuit | |
| P1dB | 19dBm | |
| Noise Figure | 3.1dB | |
| Current - Supply | 90mA | |
| IP3 | 43dBm | |
| Gain | 17dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SBB1089Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SBB1089Z datasheets or manufacturer documentation.
Datasheet: SBB1089Z Datasheet (PDF)
The SBB1089Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.