Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. RFFM4503TR7
RFFM4503TR7 - 1
RFFM4503TR7 - 2
RFFM4503TR7 - 3
Extended1/3
* Images are for reference only
RFFM4503TR7
Attributes
Value
Manufacturer
Qorvo
MFR.Part #
RFFM4503TR7
JLCPCB Part #
C469034
Package
QFN-16-EP(3x3)
Description
QFN-16-EP(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerQorvo
PackageQFN-16-EP(3x3)
Frequency Range4.9GHz~5.85GHz
Operating Temperature-40℃~+85℃
Input return loss15dB
Voltage - Supply3V~4.2V
Output return loss20dB
FeaturesBuilt-in power detector
Noise Figure2.5dB
Gain29.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. RFFM4503TR7
RFFM4503TR7

* Images are for reference only

RFFM4503TR7

Extended
Manufacturer

Qorvo

MFR.Part #
RFFM4503TR7
JLCPCB Part #
C469034
Package
QFN-16-EP(3x3)
Description
QFN-16-EP(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFFM4503TR7

* Images are for reference only

RFFM4503TR7
Extended
Manufacturer

Qorvo

MFR.Part #
RFFM4503TR7
JLCPCB Part #
C469034
Package
QFN-16-EP(3x3)
Description
QFN-16-EP(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFFM4503TR7 Specifications

RFFM4503TR7 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerQorvo
PackageQFN-16-EP(3x3)
Frequency Range4.9GHz~5.85GHz
Operating Temperature-40℃~+85℃
Input return loss15dB
Voltage - Supply3V~4.2V
Output return loss20dB
FeaturesBuilt-in power detector
Noise Figure2.5dB
Gain29.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RFFM4503TR7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RFFM4503TR7 Documents

RFFM4503TR7 datasheets or manufacturer documentation.

Datasheet: RFFM4503TR7 Datasheet (PDF)

RFFM4503TR7 Schematic Symbol & PCB Footprint

The RFFM4503TR7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.