Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Amplifiers
  6. QPA9418TR13
QPA9418TR13 - 1
QPA9418TR13 - 2
QPA9418TR13 - 3
Extended1/3
* Images are for reference only
QPA9418TR13
Attributes
Value
Manufacturer
Qorvo
MFR.Part #
QPA9418TR13
JLCPCB Part #
C18186212
Package
SMD-14P,7x7mm
Description
-40℃~+85℃ 1.88GHz~1.95GHz 20dB 25dB 3.6V~5.25V 30.6dB 35.8dBm 680mA SMD-14P,7x7mm RF Power Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991g
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Power Amplifiers
ManufacturerQorvo
PackageSMD-14P,7x7mm
Frequency Range1.88GHz~1.95GHz
Operating Temperature-40℃~+85℃
Input return loss20dB
Voltage - Supply3.6V~5.25V
Output return loss25dB
P1dB35.8dBm
Current - Supply680mA
Gain30.6dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Amplifiers
  6. QPA9418TR13
QPA9418TR13

* Images are for reference only

QPA9418TR13

Extended
Manufacturer

Qorvo

MFR.Part #
QPA9418TR13
JLCPCB Part #
C18186212
Package
SMD-14P,7x7mm
Description
-40℃~+85℃ 1.88GHz~1.95GHz 20dB 25dB 3.6V~5.25V 30.6dB 35.8dBm 680mA SMD-14P,7x7mm RF Power Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991g
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QPA9418TR13

* Images are for reference only

QPA9418TR13
Extended
Manufacturer

Qorvo

MFR.Part #
QPA9418TR13
JLCPCB Part #
C18186212
Package
SMD-14P,7x7mm
Description
-40℃~+85℃ 1.88GHz~1.95GHz 20dB 25dB 3.6V~5.25V 30.6dB 35.8dBm 680mA SMD-14P,7x7mm RF Power Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991g
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QPA9418TR13 Specifications

QPA9418TR13 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Power Amplifiers
ManufacturerQorvo
PackageSMD-14P,7x7mm
Frequency Range1.88GHz~1.95GHz
Operating Temperature-40℃~+85℃
Input return loss20dB
Voltage - Supply3.6V~5.25V
Output return loss25dB
P1dB35.8dBm
Current - Supply680mA
Gain30.6dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QPA9418TR13. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

QPA9418TR13 Documents

QPA9418TR13 datasheets or manufacturer documentation.

Datasheet: QPA9418TR13 Datasheet (PDF)

QPA9418TR13 Schematic Symbol & PCB Footprint

The QPA9418TR13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.