


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Package | SMD-4P | |
| Frequency Range | 0GHz~12GHz | |
| Operating Temperature | -45℃~+85℃ | |
| Voltage - Supply | 4.4V~4.9V | |
| P1dB | 15.2dBm | |
| Noise Figure | 4.9dB | |
| Current - Supply | 50mA | |
| IP3 | 24dBm | |
| Gain | 13dB |

* Images are for reference only
NBB-310-T1
Extended- Manufacturer
- MFR.Part #
- NBB-310-T1
- JLCPCB Part #
- C471162
- Package
- SMD-4P
- Description
- SMD-4P RF Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- 5A991g
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NBB-310-T1
- JLCPCB Part #
- C471162
- Package
- SMD-4P
- Description
- SMD-4P RF Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- 5A991g
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NBB-310-T1 Specifications
NBB-310-T1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Package | SMD-4P | |
| Frequency Range | 0GHz~12GHz | |
| Operating Temperature | -45℃~+85℃ | |
| Voltage - Supply | 4.4V~4.9V | |
| P1dB | 15.2dBm | |
| Noise Figure | 4.9dB | |
| Current - Supply | 50mA | |
| IP3 | 24dBm | |
| Gain | 13dB |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NBB-310-T1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NBB-310-T1 Documents
NBB-310-T1 datasheets or manufacturer documentation.
Datasheet: NBB-310-T1 Datasheet (PDF)
NBB-310-T1 Schematic Symbol & PCB Footprint
The NBB-310-T1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.