QT851
Extended
* Images are for reference only

QT851

Attributes
Value
Manufacturer
MFR.Part #
QT851
JLCPCB Part #
C17257136
Package
DIP-4
Description
-55℃~+100℃ 1 1.2V 100mA 260mW 350V 400mV@20mA,1mA 50% 5kV 600% 6V 80mA 8us 9us DC Phototransistor DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerQT Brightek (QTB)
PackageDIP-4
Load Voltage350V
Operating Temperature-55℃~+100℃
Forward Current(If)80mA
Rise time9us
Output TypePhototransistor
Output Current100mA
Isolation Voltage(Vrms)5kV
Reverse Voltage6V
Total Power Dissipation(Pd)260mW
Current Transfer Ratio (CTR) Maximum/Saturation Value600%
Number of Outputs1
Input typeDC
Current Transfer Ratio (CTR) Minimum50%
Vce Saturation(VCE(sat))400mV@20mA,1mA
Fall time8us
Voltage - Forward(Vf)1.2V