
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | QT Brightek (QTB) | |
| Package | TO-46-2 | |
| Operating Temperature | -10℃~+100℃ | |
| Voltage - DC Reverse(Vr) | 5V@UVA | |
| Forward Current | 150mA | |
| Pd - Power Dissipation | 600mW@UVA | |
| Peak Wavelength | 368nm | |
| Voltage - Forward(Vf) | 3.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QBTO46-UVA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | QT Brightek (QTB) | |
| Package | TO-46-2 | |
| Operating Temperature | -10℃~+100℃ | |
| Voltage - DC Reverse(Vr) | 5V@UVA | |
| Forward Current | 150mA | |
| Pd - Power Dissipation | 600mW@UVA | |
| Peak Wavelength | 368nm | |
| Voltage - Forward(Vf) | 3.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QBTO46-UVA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QBTO46-UVA datasheets or manufacturer documentation.
Datasheet: QBTO46-UVA Datasheet (PDF)
The QBTO46-UVA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.