
QBLP679E-RGB
- Manufacturer
- MFR.Part #
- QBLP679E-RGB
- JLCPCB Part #
- C6150290
- Package
- PLCC-6
- Description
- -40℃~+80℃ 120° R:8000V、G:12000V、B:12000V White Lens PLCC-6 RGB LEDs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | QT Brightek (QTB) | |
| Package | PLCC-6 | |
| Viewing Angle | 120° | |
| Antistatic Capacity | R:8000V、G:12000V、B:12000V | |
| Operating Temperature | -40℃~+80℃ | |
| Lens Color | White Lens |

* Images are for reference only
QBLP679E-RGB
Extended- Manufacturer
- MFR.Part #
- QBLP679E-RGB
- JLCPCB Part #
- C6150290
- Package
- PLCC-6
- Description
- -40℃~+80℃ 120° R:8000V、G:12000V、B:12000V White Lens PLCC-6 RGB LEDs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
QBLP679E-RGB
Extended- Manufacturer
- MFR.Part #
- QBLP679E-RGB
- JLCPCB Part #
- C6150290
- Package
- PLCC-6
- Description
- -40℃~+80℃ 120° R:8000V、G:12000V、B:12000V White Lens PLCC-6 RGB LEDs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QBLP679E-RGB Specifications
QBLP679E-RGB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | QT Brightek (QTB) | |
| Package | PLCC-6 | |
| Viewing Angle | 120° | |
| Antistatic Capacity | R:8000V、G:12000V、B:12000V | |
| Operating Temperature | -40℃~+80℃ | |
| Lens Color | White Lens |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QBLP679E-RGB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QBLP679E-RGB Documents
QBLP679E-RGB datasheets or manufacturer documentation.
Datasheet: QBLP679E-RGB Datasheet (PDF)
QBLP679E-RGB Schematic Symbol & PCB Footprint
The QBLP679E-RGB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.