CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. QA121503
QA121503 - 1
QA121503 - 2
QA121503 - 3
QA121503 - 4
Extended1/4
* Images are for reference only
QA121503
Attributes
Value
Manufacturer
JETEKPS
MFR.Part #
QA121503
JLCPCB Part #
C5378066
Package
SIP,19.6x9.5mm
Description
-40℃~+85℃ 10.8V~13.2V 1000uF 100mA 100mVp-p 15V 2 250kHz 3.5kV 3W 80% Short Circuit Protection SIP,19.6x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerJETEKPS
PackageSIP,19.6x9.5mm
Operating Temperature-40℃~+85℃
Output Current(Max)100mA
Conversion Efficiency80%
Output Power3W
Capacitive Load(Max)1000uF
Voltage - Supply10.8V~13.2V
Isolation Voltage(Vrms)3.5kV
Frequency250kHz
FeaturesShort Circuit Protection
Output Voltage15V
Ripple Noise100mVp-p
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. QA121503
QA121503

* Images are for reference only

QA121503

Extended
Manufacturer

JETEKPS

MFR.Part #
QA121503
JLCPCB Part #
C5378066
Package
SIP,19.6x9.5mm
Description
-40℃~+85℃ 10.8V~13.2V 1000uF 100mA 100mVp-p 15V 2 250kHz 3.5kV 3W 80% Short Circuit Protection SIP,19.6x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QA121503

* Images are for reference only

QA121503
Extended
Manufacturer

JETEKPS

MFR.Part #
QA121503
JLCPCB Part #
C5378066
Package
SIP,19.6x9.5mm
Description
-40℃~+85℃ 10.8V~13.2V 1000uF 100mA 100mVp-p 15V 2 250kHz 3.5kV 3W 80% Short Circuit Protection SIP,19.6x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QA121503 Specifications

QA121503 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerJETEKPS
PackageSIP,19.6x9.5mm
Operating Temperature-40℃~+85℃
Output Current(Max)100mA
Conversion Efficiency80%
Output Power3W
Capacitive Load(Max)1000uF
Voltage - Supply10.8V~13.2V
Isolation Voltage(Vrms)3.5kV
Frequency250kHz
FeaturesShort Circuit Protection
Output Voltage15V
Ripple Noise100mVp-p
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QA121503. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

QA121503 Schematic Symbol & PCB Footprint

The QA121503 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.