Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. Q13MC30610003
Q13MC30610003 - 1
Q13MC30610003 - 2
Q13MC30610003 - 3
Extended1/3
* Images are for reference only
Q13MC30610003
Attributes
Value
Manufacturer
Seiko Epson
MFR.Part #
Q13MC30610003
JLCPCB Part #
C16320
Package
MC-306
Description
-40℃~+85℃ 12.5pF 32.768kHz 35kΩ Crystal Oscillator ±20ppm MC-306 Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerSeiko Epson
PackageMC-306
Load Capacitance12.5pF
Operating Temperature-40℃~+85℃
TypeCrystal Oscillator
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)35kΩ
Frequency32.768kHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. Q13MC30610003
Q13MC30610003

* Images are for reference only

Q13MC30610003

Extended
Manufacturer

Seiko Epson

MFR.Part #
Q13MC30610003
JLCPCB Part #
C16320
Package
MC-306
Description
-40℃~+85℃ 12.5pF 32.768kHz 35kΩ Crystal Oscillator ±20ppm MC-306 Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Q13MC30610003

* Images are for reference only

Q13MC30610003
Extended
Manufacturer

Seiko Epson

MFR.Part #
Q13MC30610003
JLCPCB Part #
C16320
Package
MC-306
Description
-40℃~+85℃ 12.5pF 32.768kHz 35kΩ Crystal Oscillator ±20ppm MC-306 Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Q13MC30610003 Specifications

Q13MC30610003 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerSeiko Epson
PackageMC-306
Load Capacitance12.5pF
Operating Temperature-40℃~+85℃
TypeCrystal Oscillator
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)35kΩ
Frequency32.768kHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Q13MC30610003. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

Q13MC30610003 Documents

Q13MC30610003 datasheets or manufacturer documentation.

Datasheet: Q13MC30610003 Datasheet (PDF)

Q13MC30610003 Schematic Symbol & PCB Footprint

The Q13MC30610003 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.