
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Office Daily Use/RF Antennas | |
| Manufacturer | Pulse Elec | |
| Package | - | |
| VSWR | 2 | |
| Peak Gain | 2dBi | |
| Operating Temperature | -40℃~+85℃、-40℃~+85℃、-40℃~+85℃ | |
| Bandwidth | 100MHz、100MHz、100MHz | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω、50Ω、50Ω | |
| Power | 2W、2W、2W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W1049B090 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Office Daily Use/RF Antennas | |
| Manufacturer | Pulse Elec | |
| Package | - | |
| VSWR | 2 | |
| Peak Gain | 2dBi | |
| Operating Temperature | -40℃~+85℃、-40℃~+85℃、-40℃~+85℃ | |
| Bandwidth | 100MHz、100MHz、100MHz | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω、50Ω、50Ω | |
| Power | 2W、2W、2W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W1049B090. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

W1049B090 datasheets or manufacturer documentation.
Datasheet: W1049B090 Datasheet (PDF)
The W1049B090 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.