
* Images are for reference only
PM2201.222NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PM2201.222NLT
- JLCPCB Part #
- C3222684
- Package
- SMD,4.1x4.1mm
- Description
- 2.2uH 38.7mΩ 5.6A 6A AEC-Q200 ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3672
200+
$0.5292
500+
$0.5115
1000+
$0.5019
Related Products