
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Pulse Elec | |
| Package | SOIC-8-6.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | 4 | |
| Inductance @ Frequency | 68uH@100kHz | |
| DC Resistance(DCR) | 200mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
23Z104SMNL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Pulse Elec | |
| Package | SOIC-8-6.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | 4 | |
| Inductance @ Frequency | 68uH@100kHz | |
| DC Resistance(DCR) | 200mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 23Z104SMNL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

23Z104SMNL datasheets or manufacturer documentation.
Datasheet: 23Z104SMNL Datasheet (PDF)
The 23Z104SMNL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.