
* Images are for reference only
PG0437.451NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PG0437.451NLT
- JLCPCB Part #
- C2455903
- Package
- -
- Description
- 0.85mΩ 26A 28A 450nH ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9887
200+
$0.3833
750+
$0.3688
1500+
$0.3623
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →