
* Images are for reference only
PG0426.681NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PG0426.681NL
- JLCPCB Part #
- C2639088
- Package
- -
- Description
- 15.5A 25A 5.4mΩ 680nH ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 140
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9549
200+
$0.3704
500+
$0.3575
1000+
$0.3511