
* Images are for reference only
PE-92405NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-92405NL
- JLCPCB Part #
- C17486102
- Package
- Plugin,D=26.7mm
- Description
- 145uH 3A 87mΩ ±20% 插件,D=26.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5265
200+
$2.2049
500+
$2.1309
1000+
$2.0956