
* Images are for reference only
PAL6373.121HLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PAL6373.121HLT
- JLCPCB Part #
- C17618933
- Package
- -
- Description
- 0.14mΩ 106A 120nH 75A ±15% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 320
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1385
320+
$0.4541
640+
$0.4396
960+
$0.4316