
* Images are for reference only
PA4344.823ANLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA4344.823ANLT
- JLCPCB Part #
- C581391
- Package
- SMD
- Description
- 6.5A 69mΩ 82uH 8A AEC-Q200 ±20% SMD Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8997
200+
$1.1222
500+
$1.0836
1000+
$1.0643
Related Products