
* Images are for reference only
PA3779.351HLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA3779.351HLT
- JLCPCB Part #
- C2639358
- Package
- -
- Description
- 0.29mΩ 25A 29A 350nH ±15% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6038
200+
$0.2335
400+
$0.2254
800+
$0.2222