Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. PA0648NL
PA0648NL - 1
PA0648NL - 2
PA0648NL - 3
Extended1/3
* Images are for reference only
PA0648NL
Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
PA0648NL
JLCPCB Part #
C6798298
Package
SMD-6P,9x8.6mm
Description
SMD-6P,9x8.6mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerPulse Elec
PackageSMD-6P,9x8.6mm
Primary Side Voltage36V~72V
Output Current200mA
Tolerance±20%
Secondary Side Voltage10V
Isolation Voltage(Vrms)1.5kV
Leakage Inductance5.5uH
Secondary Winding1
Turns Ratio3:1:1
Primary Winding(s)2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. PA0648NL
PA0648NL

* Images are for reference only

PA0648NL

Extended
Manufacturer

Pulse Elec

MFR.Part #
PA0648NL
JLCPCB Part #
C6798298
Package
SMD-6P,9x8.6mm
Description
SMD-6P,9x8.6mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PA0648NL

* Images are for reference only

PA0648NL
Extended
Manufacturer

Pulse Elec

MFR.Part #
PA0648NL
JLCPCB Part #
C6798298
Package
SMD-6P,9x8.6mm
Description
SMD-6P,9x8.6mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PA0648NL Specifications

PA0648NL technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerPulse Elec
PackageSMD-6P,9x8.6mm
Primary Side Voltage36V~72V
Output Current200mA
Tolerance±20%
Secondary Side Voltage10V
Isolation Voltage(Vrms)1.5kV
Leakage Inductance5.5uH
Secondary Winding1
Turns Ratio3:1:1
Primary Winding(s)2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PA0648NL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PA0648NL Documents

PA0648NL datasheets or manufacturer documentation.

Datasheet: PA0648NL Datasheet (PDF)

PA0648NL Schematic Symbol & PCB Footprint

The PA0648NL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.