
* Images are for reference only
PA0513.211NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA0513.211NL
- JLCPCB Part #
- C2638812
- Package
- -
- Description
- 0.32mΩ 210nH 45A 71A ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 65
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8598
200+
$0.3333
500+
$0.3220
1000+
$0.3156
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →