
* Images are for reference only
P0751.473NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- P0751.473NL
- JLCPCB Part #
- C2638772
- Package
- SMD,13x9.4mm
- Description
- 1.6A 1.6A 168mΩ 47uH ±20% SMD,13x9.4mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 105
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4425
200+
$0.1713
500+
$0.1652
1000+
$0.1623