
* Images are for reference only
HX1294FNLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- HX1294FNLT
- JLCPCB Part #
- C581366
- Package
- SMD,18.4x13.7mm
- Description
- -40℃~+85℃ 1.5kV 1CT:1CT、1CT:1CT 2 325uH SMD,18.4x13.7mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 350
Minimum: 1
Full Reel: 350
$0.01
Add To List
Available Order Qty: 350
In-stock Item Pricing
Qty Unit Price
1+
$9.3841
10+
$8.0709
30+
$7.2697
100+
$6.5986
Related Products
Welcome back, may I help you?