Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers
  6. H5008NL
H5008NL - 1
H5008NL - 2
H5008NL - 3
Extended1/3
* Images are for reference only
H5008NL
Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
H5008NL
JLCPCB Part #
C6798294
Package
SMD-24P,18.9x13.7mm
Description
0℃~+70℃ 1.5kV 13.7mm 18.9mm 1CT:1CT 350uH 5.87mm 650mΩ SMD-24P,18.9x13.7mm Pulse Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers
ManufacturerPulse Elec
PackageSMD-24P,18.9x13.7mm
Operating Temperature0℃~+70℃
Inductance350uH
Length18.9mm
Isolation Voltage(Vrms)1.5kV
Height5.87mm
Width13.7mm
Turns Ratio1CT:1CT
DC Resistance(DCR)650mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers
  6. H5008NL
H5008NL

* Images are for reference only

H5008NL

Extended
Manufacturer

Pulse Elec

MFR.Part #
H5008NL
JLCPCB Part #
C6798294
Package
SMD-24P,18.9x13.7mm
Description
0℃~+70℃ 1.5kV 13.7mm 18.9mm 1CT:1CT 350uH 5.87mm 650mΩ SMD-24P,18.9x13.7mm Pulse Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

H5008NL

* Images are for reference only

H5008NL
Extended
Manufacturer

Pulse Elec

MFR.Part #
H5008NL
JLCPCB Part #
C6798294
Package
SMD-24P,18.9x13.7mm
Description
0℃~+70℃ 1.5kV 13.7mm 18.9mm 1CT:1CT 350uH 5.87mm 650mΩ SMD-24P,18.9x13.7mm Pulse Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

H5008NL Specifications

H5008NL technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers
ManufacturerPulse Elec
PackageSMD-24P,18.9x13.7mm
Operating Temperature0℃~+70℃
Inductance350uH
Length18.9mm
Isolation Voltage(Vrms)1.5kV
Height5.87mm
Width13.7mm
Turns Ratio1CT:1CT
DC Resistance(DCR)650mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H5008NL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

H5008NL Documents

H5008NL datasheets or manufacturer documentation.

Datasheet: H5008NL Datasheet (PDF)

H5008NL Schematic Symbol & PCB Footprint

The H5008NL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.