Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers
  6. H2260NL
H2260NL - 1
H2260NL - 2
H2260NL - 3
Extended1/3
* Images are for reference only
H2260NL
Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
H2260NL
JLCPCB Part #
C5649081
Package
SMD-16P,12.7x7.1mm
Description
0℃~+70℃ 1.5kV 12.7mm 1:1 350uH 5.97mm 650mΩ 7.1mm SMD-16P,12.7x7.1mm Pulse Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers
ManufacturerPulse Elec
PackageSMD-16P,12.7x7.1mm
Operating Temperature0℃~+70℃
Inductance350uH
Length12.7mm
Isolation Voltage(Vrms)1.5kV
Height5.97mm
Width7.1mm
Turns Ratio1:1
DC Resistance(DCR)650mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers
  6. H2260NL
H2260NL

* Images are for reference only

H2260NL

Extended
Manufacturer

Pulse Elec

MFR.Part #
H2260NL
JLCPCB Part #
C5649081
Package
SMD-16P,12.7x7.1mm
Description
0℃~+70℃ 1.5kV 12.7mm 1:1 350uH 5.97mm 650mΩ 7.1mm SMD-16P,12.7x7.1mm Pulse Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

H2260NL

* Images are for reference only

H2260NL
Extended
Manufacturer

Pulse Elec

MFR.Part #
H2260NL
JLCPCB Part #
C5649081
Package
SMD-16P,12.7x7.1mm
Description
0℃~+70℃ 1.5kV 12.7mm 1:1 350uH 5.97mm 650mΩ 7.1mm SMD-16P,12.7x7.1mm Pulse Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

H2260NL Specifications

H2260NL technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers
ManufacturerPulse Elec
PackageSMD-16P,12.7x7.1mm
Operating Temperature0℃~+70℃
Inductance350uH
Length12.7mm
Isolation Voltage(Vrms)1.5kV
Height5.97mm
Width7.1mm
Turns Ratio1:1
DC Resistance(DCR)650mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H2260NL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

H2260NL Documents

H2260NL datasheets or manufacturer documentation.

Datasheet: H2260NL Datasheet (PDF)

H2260NL Schematic Symbol & PCB Footprint

The H2260NL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.