
* Images are for reference only
BWVS004040186R8M00
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- BWVS004040186R8M00
- JLCPCB Part #
- C17286176
- Package
- SMD,4x4mm
- Description
- 1.5A 1.6A 110mΩ 6.8uH ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4831
200+
$0.1927
500+
$0.1863
800+
$0.1832
Related Products