
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | ProSense | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Sensor Type | Carbon monoxide detection | |
| Length | 20mm | |
| Voltage - Supply | 4.5V~7V | |
| Height | 8mm | |
| Width | 20mm | |
| Interface | UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PS-CO-1000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | ProSense | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Sensor Type | Carbon monoxide detection | |
| Length | 20mm | |
| Voltage - Supply | 4.5V~7V | |
| Height | 8mm | |
| Width | 20mm | |
| Interface | UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PS-CO-1000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PS-CO-1000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.