


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Gas Sensors | |
| Manufacturer | ProSense | |
| Package | Plugin | |
| Operating Temperature | -40℃~+70℃ | |
| Type | Hydrogen | |
| Diameter (φD) | 12.8mm | |
| Tolerance | ±3% | |
| Height | 5.9mm | |
| Measurement Range | 0ppm~1000ppm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FC-H2-1000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Gas Sensors | |
| Manufacturer | ProSense | |
| Package | Plugin | |
| Operating Temperature | -40℃~+70℃ | |
| Type | Hydrogen | |
| Diameter (φD) | 12.8mm | |
| Tolerance | ±3% | |
| Height | 5.9mm | |
| Measurement Range | 0ppm~1000ppm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FC-H2-1000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FC-H2-1000 datasheets or manufacturer documentation.
Datasheet: FC-H2-1000 Datasheet (PDF)
The FC-H2-1000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.