This website requires JavaScript.
no-image

* Images are for reference only

860-80-035-10-001101

Extended
Manufacturer
Preci-Dip
MFR.Part #
860-80-035-10-001101
JLCPCB Part #
C6100441
Package
Plugin,P=1mm
Description
-55℃~+125℃ 1 150V 1A 1mm 35P Black Brass Through Hole Tin Plugin,P=1mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 140

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.6000
140+ $3.4317
560+ $3.3175
980+ $3.2612
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons