This website requires JavaScript.
no-image

* Images are for reference only

853-83-026-30-002191

Extended
Manufacturer
Preci-Dip
MFR.Part #
853-83-026-30-002191
JLCPCB Part #
C5534676
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1A 2 2.54mm 26P 5.16mm Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 900

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.5917
200+ $5.8229
500+ $5.6283
900+ $5.5318
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons