
* Images are for reference only
803-87-074-20-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 803-87-074-20-001101
- JLCPCB Part #
- C5528233
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 3A 5.08mm 74P Right Angle Tin 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 84
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.4958
168+
$9.7739
504+
$9.4475
1008+
$9.2867