This website requires JavaScript.
no-image

* Images are for reference only

350-10-141-01-714101

Extended
Manufacturer
Preci-Dip
MFR.Part #
350-10-141-01-714101
JLCPCB Part #
C6676836
Package
Plugin,P=5.08mm
Description
-55℃~+125℃ 1 150V 21P 3A 5.08mm Black Brass Gold Through Hole 插件,P=5.08mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 190

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.4761
190+ $4.1799
570+ $4.0401
950+ $3.9710
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons