
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Powerex Inc. | |
| Package | SIP-12 | |
| Operating Temperature | -20℃~+70℃ | |
| Current - Output High(IOH) | 5A | |
| Number of Drivers | 1 | |
| Load Type | IGBT | |
| Fall Time | 300ns | |
| Rise Time | 400ns | |
| Voltage - Supply | 15V~17V | |
| Features | Short Circuit Protection | |
| Current - Output Low(IOL) | 5A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VLA542-11R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Powerex Inc. | |
| Package | SIP-12 | |
| Operating Temperature | -20℃~+70℃ | |
| Current - Output High(IOH) | 5A | |
| Number of Drivers | 1 | |
| Load Type | IGBT | |
| Fall Time | 300ns | |
| Rise Time | 400ns | |
| Voltage - Supply | 15V~17V | |
| Features | Short Circuit Protection | |
| Current - Output Low(IOL) | 5A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VLA542-11R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VLA542-11R datasheets or manufacturer documentation.
Datasheet: VLA542-11R Datasheet (PDF)
The VLA542-11R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.