
C380BX500
- Manufacturer
- MFR.Part #
- C380BX500
- JLCPCB Part #
- C17542399
- Package
- TO-200AB
- Description
- -40℃~+125℃ 150mA 200V 3V 500A One unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Thyristors (SCR)/Modules | |
| Manufacturer | Powerex Inc. | |
| Package | TO-200AB | |
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 500A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V | |
| Current - Gate Trigger(Igt) | 150mA | |
| Peak off - state voltage(Vdrm) | 200V |

* Images are for reference only
C380BX500
Extended- Manufacturer
- MFR.Part #
- C380BX500
- JLCPCB Part #
- C17542399
- Package
- TO-200AB
- Description
- -40℃~+125℃ 150mA 200V 3V 500A One unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
C380BX500
Extended- Manufacturer
- MFR.Part #
- C380BX500
- JLCPCB Part #
- C17542399
- Package
- TO-200AB
- Description
- -40℃~+125℃ 150mA 200V 3V 500A One unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C380BX500 Specifications
C380BX500 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Thyristors (SCR)/Modules | |
| Manufacturer | Powerex Inc. | |
| Package | TO-200AB | |
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 500A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V | |
| Current - Gate Trigger(Igt) | 150mA | |
| Peak off - state voltage(Vdrm) | 200V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C380BX500. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

C380BX500 Schematic Symbol & PCB Footprint
The C380BX500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.