
- Manufacturer
- MFR.Part #
- A170RM
- JLCPCB Part #
- C17455084
- Package
- DO-205AA(DO-8)
- Description
- -40℃~+200℃ 1.6kV 100A DO-205AA(DO-8) Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Powerex Inc. | |
| Package | DO-205AA(DO-8) | |
| Voltage - DC Reverse(Vr) | 1.6kV | |
| Operating Junction Temperature Range | -40℃~+200℃ | |
| Current - Rectified | 100A |

* Images are for reference only
A170RM
Extended- Manufacturer
- MFR.Part #
- A170RM
- JLCPCB Part #
- C17455084
- Package
- DO-205AA(DO-8)
- Description
- -40℃~+200℃ 1.6kV 100A DO-205AA(DO-8) Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- A170RM
- JLCPCB Part #
- C17455084
- Package
- DO-205AA(DO-8)
- Description
- -40℃~+200℃ 1.6kV 100A DO-205AA(DO-8) Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A170RM Specifications
A170RM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Powerex Inc. | |
| Package | DO-205AA(DO-8) | |
| Voltage - DC Reverse(Vr) | 1.6kV | |
| Operating Junction Temperature Range | -40℃~+200℃ | |
| Current - Rectified | 100A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A170RM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A170RM Documents
A170RM datasheets or manufacturer documentation.
Datasheet: A170RM Datasheet (PDF)
A170RM Schematic Symbol & PCB Footprint
The A170RM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.