
6748
- Manufacturer
- MFR.Part #
- 6748
- JLCPCB Part #
- C6826015
- Package
- Plugin
- Description
- 1 3GHz 75Ω BNC Board Side Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | Pomona Electronics | |
| Package | Plugin | |
| Number of Ports | 1 | |
| Connector Type | Board Side | |
| Frequency | 3GHz | |
| Impedance | 75Ω | |
| RF Series | BNC |

* Images are for reference only
6748
Extended- Manufacturer
- MFR.Part #
- 6748
- JLCPCB Part #
- C6826015
- Package
- Plugin
- Description
- 1 3GHz 75Ω BNC Board Side Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
6748
Extended- Manufacturer
- MFR.Part #
- 6748
- JLCPCB Part #
- C6826015
- Package
- Plugin
- Description
- 1 3GHz 75Ω BNC Board Side Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
6748 Specifications
6748 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | Pomona Electronics | |
| Package | Plugin | |
| Number of Ports | 1 | |
| Connector Type | Board Side | |
| Frequency | 3GHz | |
| Impedance | 75Ω | |
| RF Series | BNC |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 6748. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

6748 Documents
6748 datasheets or manufacturer documentation.
Datasheet: 6748 Datasheet (PDF)
6748 Schematic Symbol & PCB Footprint
The 6748 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.