CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. 4093
4093
Extended
* Images are for reference only

4093

Attributes
Value
Manufacturer
Pololu Corporation
MFR.Part #
4093
JLCPCB Part #
C5898684
Package
SIP,25.4x25.4mm
Description
1 25.4mm 25.4mm 4mA 500kHz 5A 7.5V 8.3V~50V 9.5mm 95% Step-down type ±4% SIP,25.4x25.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerPololu Corporation
PackageSIP,25.4x25.4mm
Output Current(Max)5A
Output Voltage Accuracy±4%
Number of Outputs1
Conversion Efficiency95%
FunctionStep-down type
Length25.4mm
Voltage - Supply8.3V~50V
Height9.5mm
Switching Frequency500kHz
Width25.4mm
Output Voltage7.5V
Quiescent Supply Current4mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. 4093
4093

* Images are for reference only

4093

Extended
Manufacturer

Pololu Corporation

MFR.Part #
4093
JLCPCB Part #
C5898684
Package
SIP,25.4x25.4mm
Description
1 25.4mm 25.4mm 4mA 500kHz 5A 7.5V 8.3V~50V 9.5mm 95% Step-down type ±4% SIP,25.4x25.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

4093

* Images are for reference only

4093

Extended
Manufacturer

Pololu Corporation

MFR.Part #
4093
JLCPCB Part #
C5898684
Package
SIP,25.4x25.4mm
Description
1 25.4mm 25.4mm 4mA 500kHz 5A 7.5V 8.3V~50V 9.5mm 95% Step-down type ±4% SIP,25.4x25.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

4093 Specifications

4093 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerPololu Corporation
PackageSIP,25.4x25.4mm
Output Current(Max)5A
Output Voltage Accuracy±4%
Number of Outputs1
Conversion Efficiency95%
FunctionStep-down type
Length25.4mm
Voltage - Supply8.3V~50V
Height9.5mm
Switching Frequency500kHz
Width25.4mm
Output Voltage7.5V
Quiescent Supply Current4mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4093. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

4093 Schematic Symbol & PCB Footprint

The 4093 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.