
3781
- Manufacturer
- MFR.Part #
- 3781
- JLCPCB Part #
- C7013467
- Package
- SIP,20.3x17.8mm
- Description
- 1 3.3V 3.6A 4.5V~50V 90% SIP,20.3x17.8mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Pololu Corporation | |
| Package | SIP,20.3x17.8mm | |
| Output Current(Max) | 3.6A | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 4.5V~50V | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |

* Images are for reference only
3781
Extended- Manufacturer
- MFR.Part #
- 3781
- JLCPCB Part #
- C7013467
- Package
- SIP,20.3x17.8mm
- Description
- 1 3.3V 3.6A 4.5V~50V 90% SIP,20.3x17.8mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
3781
Extended- Manufacturer
- MFR.Part #
- 3781
- JLCPCB Part #
- C7013467
- Package
- SIP,20.3x17.8mm
- Description
- 1 3.3V 3.6A 4.5V~50V 90% SIP,20.3x17.8mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3781 Specifications
3781 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Pololu Corporation | |
| Package | SIP,20.3x17.8mm | |
| Output Current(Max) | 3.6A | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 4.5V~50V | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3781. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3781 Schematic Symbol & PCB Footprint
The 3781 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.