2849
Extended
* Images are for reference only
2849
Attributes
Value
Manufacturer
MFR.Part #
2849
JLCPCB Part #
C6993060
Package
SIP,17.8x17.8mm
Description
1 2.5A 3.3V 4.5V~38V 95% SIP,17.8x17.8mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerPololu Corporation
PackageSIP,17.8x17.8mm
Output Current(Max)2.5A
Conversion Efficiency95%
Voltage - Supply4.5V~38V
Output Voltage3.3V
Number of Outputs1