
* Images are for reference only
2575
Extended
- Manufacturer
- Pololu Corporation
- MFR.Part #
- 2575
- JLCPCB Part #
- C6402007
- Package
- DIP,43.2x21.1mm
- Description
- 1 10mm 1mA 2.9V~32V 21mm 2A 43mm 6V 90% Buck-Boost ±4% DIP,43.2x21.1mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$72.9016
200+
$29.0889
500+
$28.1174
1000+
$27.6365