
* Images are for reference only
PC520-1C-24S-X
Extended
- Manufacturer
- Picker Components
- MFR.Part #
- PC520-1C-24S-X
- JLCPCB Part #
- C6356851
- Package
- Plugin
- Description
- -40℃~+105℃ 10ms 15ms 20A 24V 250V@AC AgCdO One set changeover: 1C (SPDT - changeover) 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5665
200+
$1.0244
500+
$0.9906
1000+
$0.9729