


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Phoenix Contact | |
| Package | Plugin,P=5mm | |
| Number of Positions or Pins | 1x1P | |
| Voltage Rating (Max) | 400V | |
| Number of Rows | 1 | |
| Termination Style | Without fixing device | |
| Color | Green | |
| Current Rating | 16A | |
| Wire Gauge - mm2 | 0.25~2.5 | |
| Wire Gauge - AWG | 14~24 | |
| Height Above Board | 12.75mm | |
| Mounting Type | Right-Angle(45°) | |
| Number of Pins | 1P | |
| Pitch | 5mm | |
| Connector Type | Board Side/Socket - Closed | |
| Number of PINs Per Row | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZFKDS 1,5C-5,0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Phoenix Contact | |
| Package | Plugin,P=5mm | |
| Number of Positions or Pins | 1x1P | |
| Voltage Rating (Max) | 400V | |
| Number of Rows | 1 | |
| Termination Style | Without fixing device | |
| Color | Green | |
| Current Rating | 16A | |
| Wire Gauge - mm2 | 0.25~2.5 | |
| Wire Gauge - AWG | 14~24 | |
| Height Above Board | 12.75mm | |
| Mounting Type | Right-Angle(45°) | |
| Number of Pins | 1P | |
| Pitch | 5mm | |
| Connector Type | Board Side/Socket - Closed | |
| Number of PINs Per Row | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZFKDS 1,5C-5,0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZFKDS 1,5C-5,0 datasheets or manufacturer documentation.
Datasheet: ZFKDS 1,5C-5,0 Datasheet (PDF)
The ZFKDS 1,5C-5,0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.