
* Images are for reference only
5446736
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 5446736
- JLCPCB Part #
- C5531429
- Package
- Plugin,P=5.08mm
- Description
- 1 12A 1x4P 320V 4 4P 5.08mm Board Side/Socket - Closed Green Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.1635
50+
$0.1601
200+
$0.1578
500+
$0.1556