
2987998
- Manufacturer
- MFR.Part #
- 2987998
- JLCPCB Part #
- C1565631
- Package
- Plugin
- Description
- -40℃~+70℃ 12ms 2 Form C: 2C (DPDT-CO) 230V 250V@AC、250V@DC 8A 8ms AgNi + Gold plated 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Phoenix Contact | |
| Package | Plugin | |
| Operating Temperature | -40℃~+70℃ | |
| Operate Time | 12ms | |
| Switching Current(Max) | 8A | |
| Contact Material | AgNi + Gold plated | |
| Coil Voltage | 230V | |
| Release Time | 8ms | |
| Switching Voltage(Max) | 250V@AC、250V@DC | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |

* Images are for reference only
2987998
Extended- Manufacturer
- MFR.Part #
- 2987998
- JLCPCB Part #
- C1565631
- Package
- Plugin
- Description
- -40℃~+70℃ 12ms 2 Form C: 2C (DPDT-CO) 230V 250V@AC、250V@DC 8A 8ms AgNi + Gold plated 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
2987998
Extended- Manufacturer
- MFR.Part #
- 2987998
- JLCPCB Part #
- C1565631
- Package
- Plugin
- Description
- -40℃~+70℃ 12ms 2 Form C: 2C (DPDT-CO) 230V 250V@AC、250V@DC 8A 8ms AgNi + Gold plated 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2987998 Specifications
2987998 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Phoenix Contact | |
| Package | Plugin | |
| Operating Temperature | -40℃~+70℃ | |
| Operate Time | 12ms | |
| Switching Current(Max) | 8A | |
| Contact Material | AgNi + Gold plated | |
| Coil Voltage | 230V | |
| Release Time | 8ms | |
| Switching Voltage(Max) | 250V@AC、250V@DC | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2987998. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2987998 Documents
2987998 datasheets or manufacturer documentation.
Datasheet: 2987998 Datasheet (PDF)
2987998 Schematic Symbol & PCB Footprint
The 2987998 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.