Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Safety Relay
  6. 2981457
2981457 - 1
Extended
* Images are for reference only
2981457
Attributes
Value
Manufacturer
Phoenix Contact
MFR.Part #
2981457
JLCPCB Part #
C1525114
Package
-
Description
2NC+4NO 6A AC/DC:24V DIN Rail Mount Safety Silver-tin oxide - Safety Relay ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Safety Relay
ManufacturerPhoenix Contact
Package-
load current6A
contact materialSilver-tin oxide
contact types2NC+4NO
function typeSafety
rated voltageAC/DC:24V
installation methodDIN Rail Mount
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Safety Relay
  6. 2981457
2981457

* Images are for reference only

2981457

Extended
Manufacturer

Phoenix Contact

MFR.Part #
2981457
JLCPCB Part #
C1525114
Package
-
Description
2NC+4NO 6A AC/DC:24V DIN Rail Mount Safety Silver-tin oxide - Safety Relay ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2981457

* Images are for reference only

2981457
Extended
Manufacturer

Phoenix Contact

MFR.Part #
2981457
JLCPCB Part #
C1525114
Package
-
Description
2NC+4NO 6A AC/DC:24V DIN Rail Mount Safety Silver-tin oxide - Safety Relay ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2981457 Specifications

2981457 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Safety Relay
ManufacturerPhoenix Contact
Package-
load current6A
contact materialSilver-tin oxide
contact types2NC+4NO
function typeSafety
rated voltageAC/DC:24V
installation methodDIN Rail Mount
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2981457. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2981457 Documents

2981457 datasheets or manufacturer documentation.

Datasheet: 2981457 Datasheet (PDF)

2981457 Schematic Symbol & PCB Footprint

The 2981457 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.