
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Phoenix Contact | |
| Package | - | |
| Load Current | 6A | |
| Operating Temperature | -20℃~+40℃ | |
| Input Type | DC | |
| Current - Surge(Itsm) | 8A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2963019 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Phoenix Contact | |
| Package | - | |
| Load Current | 6A | |
| Operating Temperature | -20℃~+40℃ | |
| Input Type | DC | |
| Current - Surge(Itsm) | 8A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2963019. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2963019 datasheets or manufacturer documentation.
Datasheet: 2963019 Datasheet (PDF)
The 2963019 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.