
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Phoenix Contact | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 250V@AC、250V@DC | |
| Coil Resistance | 360Ω | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operate Time | 7ms | |
| Switching Current(Max) | 8A | |
| Coil Voltage | 12V | |
| Contact Material | AgNi | |
| Release Time | 3ms |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2961257 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Phoenix Contact | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 250V@AC、250V@DC | |
| Coil Resistance | 360Ω | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operate Time | 7ms | |
| Switching Current(Max) | 8A | |
| Coil Voltage | 12V | |
| Contact Material | AgNi | |
| Release Time | 3ms |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2961257. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2961257 datasheets or manufacturer documentation.
Datasheet: 2961257 Datasheet (PDF)
The 2961257 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.